Similar

XVC2LUR48D | |
|---|---|
DigiKey Part Number | XVC2LUR48D-ND |
Manufacturer | |
Manufacturer Product Number | XVC2LUR48D |
Description | LED CBI 4.8MM BI-LVL RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.9V 10mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVC2LUR48D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 627nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


