Direct

XVB1LUGY59M | |
|---|---|
DigiKey Part Number | XVB1LUGY59M-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUGY59M |
Description | LED CBI 5MM GRN/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUGY59M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 98mcd Green, 39mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


