LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB1LUGR59M

DigiKey Part Number
XVB1LUGR59M-ND
Manufacturer
Manufacturer Product Number
XVB1LUGR59M
Description
LED CBI GRN/RED RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XVB1LUGR59M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 627nm
Configuration
Single
Current
20mA Green, 20mA Red
Millicandela Rating
59mcd Green, 39mcd Red
Viewing Angle
60°
Lens Type
Diffused, White
Lens Style
-
Lens Size
-
Voltage Rating
2.2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,34341 €343,41 €
Unit Price without VAT:0,34341 €
Unit Price with VAT:0,40866 €