Similar

XTHI30BF860 | |
|---|---|
DigiKey Part Number | XTHI30BF860-ND |
Manufacturer | |
Manufacturer Product Number | XTHI30BF860 |
Description | EMITTER IR 860NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 50mA 15mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTHI30BF860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 50mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |


