
XTHI12BF860 | |
|---|---|
DigiKey Part Number | XTHI12BF860-ND |
Manufacturer | |
Manufacturer Product Number | XTHI12BF860 |
Description | EMITTER IR 860NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 50mA 55mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTHI12BF860 Models |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer SunLED | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 55mW/sr @ 50mA | Base Product Number |
Wavelength 860nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32578 € | 325,78 € |
| Unit Price without VAT: | 0,32578 € |
|---|---|
| Unit Price with VAT: | 0,38768 € |

