XSM2CRK383W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,80683 €
Datasheet
LED Lighting Color - Red 624nm (Typ) 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSM2CRK383W

DigiKey Part Number
XSM2CRK383W-ND
Manufacturer
Manufacturer Product Number
XSM2CRK383W
Description
LED RED 624NM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red 624nm (Typ) 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Wavelength
624nm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
25 lm/W
Current - Max
30mA
Luminous Flux @ Current/Temperature
1lm (Typ)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.178" (4.53mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5000,28820 €432,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,28820 €
Unit Price with VAT:0,34296 €