
XSFRS23MBBA | |
|---|---|
DigiKey Part Number | 1497-1044-ND |
Manufacturer | |
Manufacturer Product Number | XSFRS23MBBA |
Description | LED ICE BLUE DIFF ICE CUBE T/H |
Customer Reference | |
Detailed Description | Ice Blue LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSFRS23MBBA Models |
Category | Lens Size 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 5.00mm L x 5.00mm W |
Lens Transparency Diffused | Height (Max) 7.20mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XSCGS43MB | SunLED | 16.011 | 1497-1039-ND | 0,55000 € | Similar |


