
XPZ3LUYG37M | |
|---|---|
DigiKey Part Number | 1497-XPZ3LUYG37M-ND |
Manufacturer | |
Manufacturer Product Number | XPZ3LUYG37M |
Description | LED CBI 2.9MM TRI GRN/YELLOW RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Configuration | 3 Wide | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 13mcd Green, 7mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 25 | 1,32360 € | 33,09 € |
| 100 | 1,13870 € | 113,87 € |
| 500 | 0,98734 € | 493,67 € |
| 1.000 | 0,93802 € | 938,02 € |
| 2.000 | 0,89624 € | 1.792,48 € |
| 5.000 | 0,85070 € | 4.253,50 € |
| 10.000 | 0,82237 € | 8.223,70 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

