
XPZ3LUGR37M | |
|---|---|
DigiKey Part Number | 1497-XPZ3LUGR37M-ND |
Manufacturer | |
Manufacturer Product Number | XPZ3LUGR37M |
Description | LED CBI 2.9MM TRI GRN/RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 13mcd Green, 13mcd Red |
Manufacturer SunLED | Viewing Angle 60° |
Packaging Tube | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 2.90mm Dia |
Wavelength - Peak 565nm Green, 627nm Red | Voltage Rating 2.2V Green, 2V Red |
Configuration 3 Wide | Mounting Type Through Hole, Right Angle |
Current 20mA Green, 20mA Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,46400 € | 14,64 € |
| 125 | 1,10024 € | 137,53 € |
| 500 | 0,97508 € | 487,54 € |
| 1.000 | 0,92636 € | 926,36 € |
| 2.000 | 0,88510 € | 1.770,20 € |
| 5.000 | 0,84013 € | 4.200,65 € |
| 10.000 | 0,81214 € | 8.121,40 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

