
XPJ1LMDK41D | |
|---|---|
DigiKey Part Number | 1497-XPJ1LMDK41DTR-ND - Tape & Reel (TR) 1497-XPJ1LMDK41DCT-ND - Cut Tape (CT) 1497-XPJ1LMDK41DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPJ1LMDK41D |
Description | 3.4MM RED RT. ANGLE HOUSING SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 995mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,60980 € | 60,98 € |
| 500 | 0,51902 € | 259,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48933 € | 489,33 € |
| 2.000 | 0,46415 € | 928,30 € |
| 3.000 | 0,45123 € | 1.353,69 € |
| 5.000 | 0,43666 € | 2.183,30 € |
| 7.000 | 0,42800 € | 2.996,00 € |
| 10.000 | 0,41955 € | 4.195,50 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

