
XPJ1CMDKVG41M | |
|---|---|
DigiKey Part Number | 1497-XPJ1CMDKVG41MTR-ND - Tape & Reel (TR) 1497-XPJ1CMDKVG41MCT-ND - Cut Tape (CT) 1497-XPJ1CMDKVG41MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPJ1CMDKVG41M |
Description | 3.4MM LC R/G BI-COLOR RT. ANG. S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 1.9V Green, 1.75V Red 2mA Green, 2mA Red Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 5mcd Green, 49mcd Red |
Manufacturer SunLED | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3.40mm Dia |
Wavelength - Peak 574nm Green, 645nm Red | Voltage Rating 1.9V Green, 1.75V Red |
Configuration Single | Mounting Type Surface Mount, Right Angle |
Current 2mA Green, 2mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,75670 € | 75,67 € |
| 500 | 0,64870 € | 324,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61342 € | 613,42 € |
| 2.000 | 0,58352 € | 1.167,04 € |
| 3.000 | 0,56820 € | 1.704,60 € |
| 5.000 | 0,55091 € | 2.754,55 € |
| 7.000 | 0,54063 € | 3.784,41 € |
| 10.000 | 0,53061 € | 5.306,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

