
XPH3LUY61D | |
|---|---|
DigiKey Part Number | XPH3LUY61D-ND |
Manufacturer | |
Manufacturer Product Number | XPH3LUY61D |
Description | LED CBI 1.8MM 3X1 YELLOW RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 1.95V 10mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XPH3LUY61D Models |
Category | Millicandela Rating 7mcd |
Manufacturer SunLED | Viewing Angle 70° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow (x 3) | Lens Size 1.80mm Dia |
Wavelength - Peak 590nm | Voltage Rating 1.95V |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83174 € | 831,74 € |
| Unit Price without VAT: | 0,83174 € |
|---|---|
| Unit Price with VAT: | 0,98977 € |

