
XNK1LUR11DSMD | |
|---|---|
DigiKey Part Number | XNK1LUR11DSMD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XNK1LUR11DSMD |
Description | LED CBI 2.9MM RED DIFF SMD RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.9V 10mA Round with Domed Top 2.90mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 19mcd |
Manufacturer SunLED | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 2.90mm Dia |
Wavelength - Peak 627nm | Voltage Rating 1.9V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
Current 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50256 € | 502,56 € |
| Unit Price without VAT: | 0,50256 € |
|---|---|
| Unit Price with VAT: | 0,59805 € |

