
XNK1LUG147DSMD | |
|---|---|
DigiKey Part Number | XNK1LUG147DSMD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XNK1LUG147DSMD |
Description | LED CBI 3MM GREEN DIFF SMD RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 10mA Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNK1LUG147DSMD Models |
Category | Current 10mA |
Manufacturer SunLED | Millicandela Rating 24mcd |
Packaging Tape & Reel (TR) | Viewing Angle 40° |
Part Status Active | Lens Type Diffused, Tinted |
Color Green | Voltage Rating 2V |
Wavelength - Peak 565nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT3-GRN-T | Bivar Inc. | 0 | 492-1438-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40917 € | 409,17 € |
| Unit Price without VAT: | 0,40917 € |
|---|---|
| Unit Price with VAT: | 0,48691 € |


