
XNH1ZUR46D | |
|---|---|
DigiKey Part Number | XNH1ZUR46D-ND |
Manufacturer | |
Manufacturer Product Number | XNH1ZUR46D |
Description | LED CBI 2.9MM RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNH1ZUR46D Models |
Category | Millicandela Rating 15mcd |
Manufacturer SunLED | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 2.90mm Dia |
Wavelength - Peak 627nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77236 € | 772,36 € |
| Unit Price without VAT: | 0,77236 € |
|---|---|
| Unit Price with VAT: | 0,91911 € |

