
XNF4ZUR46D | |
|---|---|
DigiKey Part Number | XNF4ZUR46D-ND |
Manufacturer | |
Manufacturer Product Number | XNF4ZUR46D |
Description | LED CBI 1.8MM QUAD RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNF4ZUR46D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 627nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 2,18022 € | 3.139,52 € |
| Unit Price without VAT: | 2,18022 € |
|---|---|
| Unit Price with VAT: | 2,59446 € |


