
XNF4ZMG46D | |
|---|---|
DigiKey Part Number | XNF4ZMG46D-ND |
Manufacturer | |
Manufacturer Product Number | XNF4ZMG46D |
Description | LED CBI 1.8MM QUAD GRN RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNF4ZMG46D Models |
Category | Millicandela Rating 11mcd |
Manufacturer SunLED | Viewing Angle 40° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 4) | Lens Size 1.80mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 4 Wide | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5554301F | Dialight | 55 | 350-1800-ND | 4,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 2,30749 € | 3.322,79 € |
| Unit Price without VAT: | 2,30749 € |
|---|---|
| Unit Price with VAT: | 2,74591 € |


