Similar

XNC2LUY147D | |
|---|---|
DigiKey Part Number | XNC2LUY147D-ND |
Manufacturer | |
Manufacturer Product Number | XNC2LUY147D |
Description | LED CBI 3MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.95V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNC2LUY147D Models |
Category | Millicandela Rating 14mcd |
Manufacturer SunLED | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 590nm | Voltage Rating 1.95V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934FG/2YD | Kingbright | 0 | WP934FG/2YD-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44926 € | 449,26 € |
| Unit Price without VAT: | 0,44926 € |
|---|---|
| Unit Price with VAT: | 0,53462 € |


