XMUR18C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 1.044
Unit Price: 16,66000 €
Datasheet
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.9V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMUR18C

DigiKey Part Number
XMUR18C-ND
Manufacturer
Manufacturer Product Number
XMUR18C
Description
LED DOT MATRIX 5X7 0.7" RED CC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.9V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
XMUR18C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm)
Manufacturer
SunLED
Color
Red
Packaging
Tube
Configuration
5 x 7
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.9V
Millicandela Rating
2mcd
Base Product Number
Internal Connection
Common Anode Row, Common Cathode Column
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTP-757KRLITEON1.044160-1555-5-ND16,66000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1402,68821 €376,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,68821 €
Unit Price with VAT:3,19897 €