Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2V 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMUG07C

DigiKey Part Number
XMUG07C-ND
Manufacturer
Manufacturer Product Number
XMUG07C
Description
LED DOT MATRIX 5X7 0.3" GRN CC
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2V 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm)
Datasheet
 Datasheet
EDA/CAD Models
XMUG07C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
3mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.