XMMR18A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 2.328
Unit Price: 3,90000 €
Datasheet
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMMR18A

DigiKey Part Number
XMMR18A-ND
Manufacturer
Manufacturer Product Number
XMMR18A
Description
LED DOT MATRIX 5X7 0.7" RED CA
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
XMMR18A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
8mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
1.8V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes