
XMMR07C | |
|---|---|
DigiKey Part Number | XMMR07C-ND |
Manufacturer | |
Manufacturer Product Number | XMMR07C |
Description | LED DOT MATRIX 5X7 0.3" RED CC |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.8V 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | XMMR07C Models |
Category | Size / Dimension 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm) |
Manufacturer SunLED | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.8V |
Millicandela Rating 7mcd | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |

