
XLVGMYK58M | |
|---|---|
DigiKey Part Number | 1497-XLVGMYK58M-ND |
Manufacturer | |
Manufacturer Product Number | XLVGMYK58M |
Description | LED GRN/YLW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,19334 € | 96,67 € |
| 1.000 | 0,17987 € | 179,87 € |
| 2.000 | 0,16842 € | 336,84 € |
| 5.000 | 0,15588 € | 779,40 € |
| 10.000 | 0,14806 € | 1.480,60 € |
| 25.000 | 0,13952 € | 3.488,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


