
XLUY61D | |
|---|---|
DigiKey Part Number | XLUY61D-ND |
Manufacturer | |
Manufacturer Product Number | XLUY61D |
Description | LED YELLOW DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUY61D Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 3.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP4060YD | Kingbright | 389 | 754-1376-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09253 € | 92,53 € |
| Unit Price without VAT: | 0,09253 € |
|---|---|
| Unit Price with VAT: | 0,11011 € |


