Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUGY59M

DigiKey Part Number
1497-1029-ND
Manufacturer
Manufacturer Product Number
XLUGY59M
Description
LED GRN/YLW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
XLUGY59M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 590nm Yellow
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,28900 €2,89 €
1000,20670 €20,67 €
5000,16970 €84,85 €
1.0000,15750 €157,50 €
2.0000,14713 €294,26 €
5.0000,13578 €678,90 €
10.0000,12869 €1.286,90 €
25.0000,12096 €3.024,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €