Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUGY58M

DigiKey Part Number
XLUGY58M-ND
Manufacturer
Manufacturer Product Number
XLUGY58M
Description
LED GRN/YLW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUGY58M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Bidirectional
Wavelength - Peak
565nm Green, 590nm Yellow
Lens Color
White
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14956 €149,56 €
Unit Price without VAT:0,14956 €
Unit Price with VAT:0,17798 €