
XLUGY37M | |
|---|---|
DigiKey Part Number | 1497-1456-ND |
Manufacturer | |
Manufacturer Product Number | XLUGY37M |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUGY37M Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 590nm Yellow |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17380 € | 86,90 € |
| 1.000 | 0,16137 € | 161,37 € |
| 2.000 | 0,15080 € | 301,60 € |
| 5.000 | 0,13924 € | 696,20 € |
| 10.000 | 0,13202 € | 1.320,20 € |
| 25.000 | 0,12414 € | 3.103,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

