
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 2.40mm W | |
Height (Max) | 4.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,10464 € | 52,32 € |
| 1.000 | 0,09651 € | 96,51 € |
| 2.000 | 0,08956 € | 179,12 € |
| 5.000 | 0,08194 € | 409,70 € |
| 10.000 | 0,07718 € | 771,80 € |
| 25.000 | 0,07197 € | 1.799,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


