
XLMDKVG34M | |
|---|---|
DigiKey Part Number | 1497-1019-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKVG34M |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XLMDKVG34M Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,17242 € | 86,21 € |
| 1.000 | 0,16009 € | 160,09 € |
| 2.000 | 0,14961 € | 299,22 € |
| 5.000 | 0,13813 € | 690,65 € |
| 10.000 | 0,13097 € | 1.309,70 € |
| 25.000 | 0,12316 € | 3.079,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




