
XLM2DG11W | |
|---|---|
DigiKey Part Number | 1497-1015-ND |
Manufacturer | |
Manufacturer Product Number | XLM2DG11W |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2DG11W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,39190 € | 39,19 € |
| 500 | 0,32880 € | 164,40 € |
| 1.000 | 0,30812 € | 308,12 € |
| 2.000 | 0,29057 € | 581,14 € |
| 5.000 | 0,27140 € | 1.357,00 € |
| 10.000 | 0,25945 € | 2.594,50 € |
| 25.000 | 0,24642 € | 6.160,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

