
XLM2CYK11W | |
|---|---|
DigiKey Part Number | 1497-1261-ND |
Manufacturer | |
Manufacturer Product Number | XLM2CYK11W |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2CYK11W Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18690 € | 18,69 € |
| 500 | 0,15296 € | 76,48 € |
| 1.000 | 0,14181 € | 141,81 € |
| 2.000 | 0,13230 € | 264,60 € |
| 5.000 | 0,12189 € | 609,45 € |
| 10.000 | 0,11540 € | 1.154,00 € |
| 25.000 | 0,10830 € | 2.707,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


