Red 625nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLM2CRK20DLSDLCR

DigiKey Part Number
XLM2CRK20DLSDLCR-ND
Manufacturer
Manufacturer Product Number
XLM2CRK20DLSDLCR
Description
LED RED DIFFUSED RADIAL LEAD T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLM2CRK20DLSDLCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°, 50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
7.00mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
5.20mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,39900 €3,99 €
1000,28950 €28,95 €
5000,24028 €120,14 €
1.0000,22410 €224,10 €
2.0000,21035 €420,70 €
5.0000,19532 €976,60 €
10.0000,18595 €1.859,50 €
25.0000,17573 €4.393,25 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €