XLFWS14W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


LITEON
In Stock: 0
Unit Price: 0,13066 €
Datasheet
White LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLFWS14W

DigiKey Part Number
XLFWS14W-ND
Manufacturer
Manufacturer Product Number
XLFWS14W
Description
LED WHITE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLFWS14W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,22917 €229,17 €
Unit Price without VAT:0,22917 €
Unit Price with VAT:0,27271 €