
XLFBB12W | |
|---|---|
DigiKey Part Number | 1497-1004-ND |
Manufacturer | |
Manufacturer Product Number | XLFBB12W |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLFBB12W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,16758 € | 83,79 € |
| 1.000 | 0,15554 € | 155,54 € |
| 2.000 | 0,14530 € | 290,60 € |
| 5.000 | 0,13409 € | 670,45 € |
| 10.000 | 0,12709 € | 1.270,90 € |
| 25.000 | 0,11945 € | 2.986,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

