Green 525nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDGK20W

DigiKey Part Number
1497-1282-ND
Manufacturer
Manufacturer Product Number
XLDGK20W
Description
LED GREEN CLEAR RADIAL LEAD T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLDGK20W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
70°, 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27000 €2,70 €
1000,19320 €19,32 €
5000,15844 €79,22 €
1.0000,14700 €147,00 €
2.0000,13727 €274,54 €
5.0000,12661 €633,05 €
10.0000,11996 €1.199,60 €
25.0000,11269 €2.817,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €