
XK50DGKW89 | |
|---|---|
DigiKey Part Number | XK50DGKW89-ND |
Manufacturer | |
Manufacturer Product Number | XK50DGKW89 |
Description | LAMP CLUSTER 52MM GN WATER CLEAR |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 50 Round Common Cathode Row, Common Anode Column Red 16.5V 1.63" Dia x 2.05" H (41.40mm x 52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Millicandela Rating | 245mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.63" Dia x 2.05" H (41.40mm x 52.00mm) | |
Color | Red | |
Configuration | 50 Round | |
Voltage - Forward (Vf) (Typ) | 16.5V | |
Interface | - |

