
XK15DGKW15 | |
|---|---|
DigiKey Part Number | XK15DGKW15-ND |
Manufacturer | |
Manufacturer Product Number | XK15DGKW15 |
Description | LAMP CLUSTER 26MM GN WATER CLEAR |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 15 Round Common Cathode Row, Common Anode Column 16.5V 0.19" Dia x 1.53" H (5.00mm x 39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Millicandela Rating | 73mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.19" Dia x 1.53" H (5.00mm x 39.00mm) | |
Color | - | |
Configuration | 15 Round | |
Voltage - Forward (Vf) (Typ) | 16.5V | |
Interface | - |

