XGMRX10D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SunLED
In Stock: 674
Unit Price: 2,91000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 1.8V 30mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGMRX10D

DigiKey Part Number
1497-1080-5-ND
Manufacturer
Manufacturer Product Number
XGMRX10D
Description
LED CBI 5.08X1.78MM 10SEG R VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 1.8V 30mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XGMRX10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red (x 10)
Wavelength - Peak
655nm
Configuration
Bar - 10 Wide, DIP
Current
30mA
Millicandela Rating
8mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.78mm
Voltage Rating
1.8V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes