
XEVG21D | |
|---|---|
DigiKey Part Number | 1497-XEVG21D-ND |
Manufacturer | |
Manufacturer Product Number | XEVG21D |
Description | LED LT BAR 6.15X3.65MM GRN VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2.1V 20mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 140° | |
Lens Type | Diffused, Green | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.15mm x 3.65mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,41730 € | 41,73 € |
| 500 | 0,35048 € | 175,24 € |
| 1.000 | 0,32859 € | 328,59 € |
| 2.000 | 0,31002 € | 620,04 € |
| 5.000 | 0,28972 € | 1.448,60 € |
| 10.000 | 0,27707 € | 2.770,70 € |
| 25.000 | 0,26329 € | 6.582,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

