
XEUY29DX | |
|---|---|
DigiKey Part Number | XEUY29DX-ND |
Manufacturer | |
Manufacturer Product Number | XEUY29DX |
Description | LED LGT BAR 15MM YLW DIFF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 1.95V 10mA Square with Flat Top 15.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEUY29DX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 10mA | |
Millicandela Rating | 11mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 15.00mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 1,46236 € | 482,58 € |
| Unit Price without VAT: | 1,46236 € |
|---|---|
| Unit Price with VAT: | 1,74021 € |


