LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, White 2.1V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEUY2400M

DigiKey Part Number
XEUY2400M-ND
Manufacturer
Manufacturer Product Number
XEUY2400M
Description
LED LGT BAR 8.89X3.81MM YL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, White 2.1V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XEUY2400M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Color
Yellow
Wavelength - Peak
590nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
7mcd
Viewing Angle
-
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
8.89mm x 3.81mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,01100 €10,11 €
1000,76470 €76,47 €
5000,65552 €327,76 €
1.0000,61986 €619,86 €
2.0000,58963 €1.179,26 €
5.0000,55667 €2.783,35 €
10.0000,53614 €5.361,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €