
XEUY21D | |
|---|---|
DigiKey Part Number | XEUY21D-ND |
Manufacturer | |
Manufacturer Product Number | XEUY21D |
Description | LED LGT BAR 6.15X3.65MM YL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 1.95V 10mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEUY21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 10mA | |
Millicandela Rating | 4.8mcd | |
Viewing Angle | 100° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.15mm x 3.65mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29855 € | 298,55 € |
| Unit Price without VAT: | 0,29855 € |
|---|---|
| Unit Price with VAT: | 0,35527 € |

