
XEURMG2885M | |
|---|---|
DigiKey Part Number | XEURMG2885M-ND |
Manufacturer | |
Manufacturer Product Number | XEURMG2885M |
Description | LED LGT BAR 19.05X8.89MM GRN/RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Rectangle with Flat Top 19.05mm x 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEURMG2885M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 9mcd Green, 10mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 8.89mm | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95264 € | 488,16 € |
| Unit Price without VAT: | 1,95264 € |
|---|---|
| Unit Price with VAT: | 2,32364 € |

