
XEUR2655M | |
|---|---|
DigiKey Part Number | XEUR2655M-ND |
Manufacturer | |
Manufacturer Product Number | XEUR2655M |
Description | LED LGT BAR 8.89MM RED DIFF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 2V 20mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 50 | 0,87380 € | 43,69 € |
| 100 | 0,80940 € | 80,94 € |
| 500 | 0,69444 € | 347,22 € |
| 1.000 | 0,65689 € | 656,89 € |
| 2.000 | 0,62507 € | 1.250,14 € |
| 5.000 | 0,59036 € | 2.951,80 € |
| 10.000 | 0,56876 € | 5.687,60 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

