
XEUR2600M | |
|---|---|
DigiKey Part Number | XEUR2600M-ND |
Manufacturer | |
Manufacturer Product Number | XEUR2600M |
Description | LED CBI 8.89X3.81MM 2SEG RD VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) Diffused, White 2V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 627nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,90230 € | 90,23 € |
| 500 | 0,77748 € | 388,74 € |
| 1.000 | 0,73676 € | 736,76 € |
| 2.000 | 0,70225 € | 1.404,50 € |
| 5.000 | 0,66462 € | 3.323,10 € |
| 10.000 | 0,64121 € | 6.412,10 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

