
XEUR2350M | |
|---|---|
DigiKey Part Number | XEUR2350M-ND |
Manufacturer | |
Manufacturer Product Number | XEUR2350M |
Description | LED LGT BAR 19.05X3.81MM RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 2V 20mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEUR2350M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 13mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 50 | 1,09340 € | 54,67 € |
| 100 | 1,01590 € | 101,59 € |
| 500 | 0,87772 € | 438,86 € |
| 1.000 | 0,83268 € | 832,68 € |
| 2.000 | 0,79453 € | 1.589,06 € |
| 5.000 | 0,75293 € | 3.764,65 € |
| 10.000 | 0,72705 € | 7.270,50 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


