Similar

XEMRE100M | |
|---|---|
DigiKey Part Number | XEMRE100M-ND |
Manufacturer | |
Manufacturer Product Number | XEMRE100M |
Description | LED CBI 8.89X3.81MM QUAD RD VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused, White 1.85V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Red (x 4) | |
Wavelength - Peak | 655nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole | |
Base Product Number |


