
XEMRC100M | |
|---|---|
DigiKey Part Number | XEMRC100M-ND |
Manufacturer | |
Manufacturer Product Number | XEMRC100M |
Description | LED LGT BAR 8.89MM RED DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.85V 20mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 64mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole | |
Base Product Number |


