
XEMR21D | |
|---|---|
DigiKey Part Number | XEMR21D-ND |
Manufacturer | |
Manufacturer Product Number | XEMR21D |
Description | LED LGT BAR 6.15X3.65MM RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.85V 20mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEMR21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 49mcd | |
Viewing Angle | 100° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.15mm x 3.65mm | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole | |
Base Product Number |

