
XEMG30D | |
|---|---|
DigiKey Part Number | XEMG30D-ND |
Manufacturer | |
Manufacturer Product Number | XEMG30D |
Description | LED LGT BAR 6.8X19.9MM GRN DIFF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEMG30D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33660 € | 668,30 € |
| Unit Price without VAT: | 1,33660 € |
|---|---|
| Unit Price with VAT: | 1,59055 € |

